
V2198N1-F | |
|---|---|
DigiKey Part Number | V2198N1-F-ND |
Manufacturer | |
Manufacturer Product Number | V2198N1-F |
Description | HEATSINK CPU W/ADHESIVE STAMPED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Alloy Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V2198N1-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 0.669" (17.00mm) | |
Width | 0.669" (17.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Natural Anodized | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.112 | 0,62339 € | 1.316,60 € |
| Unit Price without VAT: | 0,62339 € |
|---|---|
| Unit Price with VAT: | 0,74183 € |

