
V2192B-LP | |
|---|---|
DigiKey Part Number | 123-V2192B-LP-ND |
Manufacturer | |
Manufacturer Product Number | V2192B-LP |
Description | STAMPED HEATSINK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy Board Level, Vertical |
EDA/CAD Models | V2192B-LP Models |
Category | Shape Rectangular, Fins |
Mfr | Length 1.146" (29.11mm) |
Packaging Bulk | Width 1.043" (26.50mm) |
Part Status Active | Fin Height 0.610" (15.49mm) |
Type Board Level, Vertical | Thermal Resistance @ Natural 13.60°C/W |
Package Cooled | Material |
Attachment Method PC Pin | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76126 € | 2.283,78 € |
| Unit Price without VAT: | 0,76126 € |
|---|---|
| Unit Price with VAT: | 0,90590 € |

