
V2162B | |
|---|---|
DigiKey Part Number | 123-V2162B-ND |
Manufacturer | |
Manufacturer Product Number | V2162B |
Description | STAMPED HEATSINK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TO-247 Aluminum Alloy Board Level, Vertical |
EDA/CAD Models | V2162B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.950" (49.53mm) | |
Width | 1.900" (48.26mm) | |
Diameter | - | |
Fin Height | 0.950" (24.13mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 5.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.360 | 0,98124 € | 3.296,97 € |
| Unit Price without VAT: | 0,98124 € |
|---|---|
| Unit Price with VAT: | 1,16768 € |

