
V2160B | |
|---|---|
DigiKey Part Number | 123-V2160B-ND |
Manufacturer | |
Manufacturer Product Number | V2160B |
Description | STAMPED HEATSINK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy Board Level |
EDA/CAD Models | V2160B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Press Fit | |
Shape | Rectangular, Fins | |
Length | 1.220" (31.00mm) | |
Width | 0.994" (25.25mm) | |
Diameter | - | |
Fin Height | 0.508" (12.90mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 16.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.762 | 0,39631 € | 2.679,85 € |
| Unit Price without VAT: | 0,39631 € |
|---|---|
| Unit Price with VAT: | 0,47161 € |

