
V2136N | |
|---|---|
DigiKey Part Number | AE11395-ND |
Manufacturer | |
Manufacturer Product Number | V2136N |
Description | HEATSINK CPU STAMPED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Alloy Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V2136N Models |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Packaging Bulk | Width 1.575" (40.00mm) |
Part Status Active | Fin Height 0.394" (10.00mm) |
Type Top Mount | Material |
Package Cooled | Material Finish Natural Anodized |
Attachment Method Thermal Tape, Adhesive (Not Included) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,99700 € | 9,97 € |
| 25 | 0,94960 € | 23,74 € |
| 50 | 0,91520 € | 45,76 € |
| 101 | 0,88168 € | 89,05 € |
| 303 | 0,83178 € | 252,03 € |
| 505 | 0,80952 € | 408,81 € |
| 1.010 | 0,78024 € | 788,04 € |
| 5.050 | 0,71613 € | 3.616,46 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

