
V2037A | |
|---|---|
DigiKey Part Number | 123-V2037A-ND |
Manufacturer | |
Manufacturer Product Number | V2037A |
Description | CPU HEATSINKS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Alloy Top Mount |
EDA/CAD Models | V2037A Models |
Category | Length 1.230" (31.25mm) |
Mfr | Width 1.230" (31.25mm) |
Packaging Bulk | Fin Height 0.559" (14.20mm) |
Part Status Active | Thermal Resistance @ Natural 5.00°C/W |
Type Top Mount | Material |
Attachment Method Thermal Tape, Adhesive (Not Included) | Material Finish Clean Finished |
Shape Square, Pin Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,35854 € | 3.537,81 € |
| Unit Price without VAT: | 2,35854 € |
|---|---|
| Unit Price with VAT: | 2,80666 € |

