Image for V2036A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2036A

DigiKey Part Number
123-V2036A-ND
Manufacturer
Manufacturer Product Number
V2036A
Description
CPU HEATSINKS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Alloy Top Mount
EDA/CAD Models
V2036A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
-
Attachment Method
Thermal Tape, Adhesive (Not Included)
Shape
Square, Pin Fins
Length
1.230" (31.25mm)
Width
1.230" (31.25mm)
Diameter
-
Fin Height
0.394" (10.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
6.00°C/W
Material
Material Finish
Clean Finished
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5002,20513 €3.307,70 €
Unit Price without VAT:2,20513 €
Unit Price with VAT:2,62410 €