
V2035A | |
|---|---|
DigiKey Part Number | 123-V2035A-ND |
Manufacturer | |
Manufacturer Product Number | V2035A |
Description | CPU HEATSINKS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Alloy Top Mount |
EDA/CAD Models | V2035A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 1.230" (31.25mm) | |
Width | 1.230" (31.25mm) | |
Diameter | - | |
Fin Height | 0.728" (18.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 4.50°C/W | |
Material | ||
Material Finish | Clean Finished |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,66252 € | 7.987,56 € |
| Unit Price without VAT: | 2,66252 € |
|---|---|
| Unit Price with VAT: | 3,16840 € |

