
V2034N | |
|---|---|
DigiKey Part Number | 123-V2034N-ND |
Manufacturer | |
Manufacturer Product Number | V2034N |
Description | CPU HEATSINKS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Alloy Top Mount |
Category | Length 1.230" (31.25mm) |
Mfr | Width 1.230" (31.25mm) |
Packaging Bulk | Fin Height 0.500" (12.70mm) |
Part Status Active | Thermal Resistance @ Natural 4.70°C/W |
Type Top Mount | Material |
Attachment Method Thermal Tape, Adhesive (Not Included) | Material Finish Natural Anodized |
Shape Square, Pin Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,16527 € | 6.495,81 € |
| Unit Price without VAT: | 2,16527 € |
|---|---|
| Unit Price with VAT: | 2,57667 € |

