
V2034B | |
|---|---|
DigiKey Part Number | 123-V2034B-ND |
Manufacturer | |
Manufacturer Product Number | V2034B |
Description | CPU HEATSINKS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Alloy Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 1.230" (31.25mm) | |
Width | 1.230" (31.25mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 4.70°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,20314 € | 6.609,42 € |
| Unit Price without VAT: | 2,20314 € |
|---|---|
| Unit Price with VAT: | 2,62174 € |

