



V2032A | |
|---|---|
DigiKey Part Number | AE11380-ND |
Manufacturer | |
Manufacturer Product Number | V2032A |
Description | HEATSINK CPU FORGED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Alloy Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V2032A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.728" (18.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 5.50°C/W | |
Material | ||
Material Finish | Clean Finished |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,47100 € | 24,71 € |
| 25 | 2,35400 € | 58,85 € |
| 50 | 2,26880 € | 113,44 € |
| 200 | 2,10780 € | 421,56 € |
| 400 | 2,03155 € | 812,62 € |
| 600 | 1,98818 € | 1.192,91 € |
| 1.000 | 1,93483 € | 1.934,83 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

