



V2030N | |
|---|---|
DigiKey Part Number | AE11376-ND |
Manufacturer | |
Manufacturer Product Number | V2030N |
Description | HEATSINK CPU FORGED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.256" (6.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 6.00°C/W | |
Material | ||
Material Finish | Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,28800 € | 22,88 € |
| 25 | 2,17960 € | 54,49 € |
| 50 | 2,10100 € | 105,05 € |
| 100 | 2,02520 € | 202,52 € |
| 313 | 1,90604 € | 596,59 € |
| 626 | 1,83701 € | 1.149,97 € |
| 1.252 | 1,77043 € | 2.216,58 € |
| 5.008 | 1,64418 € | 8.234,05 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

