



V2028B | |
|---|---|
DigiKey Part Number | AE11384-ND |
Manufacturer | |
Manufacturer Product Number | V2028B |
Description | HEATSINK CPU XCUT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Alloy Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V2028B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 1.177" (29.90mm) | |
Width | 1.177" (29.90mm) | |
Diameter | - | |
Fin Height | 0.370" (9.40mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 17.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,94900 € | 9,49 € |
| 25 | 0,90480 € | 22,62 € |
| 50 | 0,87200 € | 43,60 € |
| 150 | 0,82253 € | 123,38 € |
| 300 | 0,79287 € | 237,86 € |
| 600 | 0,76418 € | 458,51 € |
| 1.050 | 0,74178 € | 778,87 € |
| 5.100 | 0,68190 € | 3.477,69 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |




