



V2026B | |
|---|---|
DigiKey Part Number | AE11371-ND |
Manufacturer | |
Manufacturer Product Number | V2026B |
Description | HEATSINK CPU XCUT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Alloy Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V2026B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 1.063" (27.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter | - | |
Fin Height | 0.236" (6.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 20.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,71300 € | 7,13 € |
| 25 | 0,68000 € | 17,00 € |
| 50 | 0,65540 € | 32,77 € |
| 100 | 0,63190 € | 63,19 € |
| 261 | 0,60046 € | 156,72 € |
| 522 | 0,57875 € | 302,11 € |
| 1.044 | 0,55782 € | 582,36 € |
| 5.220 | 0,51202 € | 2.672,74 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

