
V2018B | |
|---|---|
DigiKey Part Number | 123-V2018B-ND |
Manufacturer | |
Manufacturer Product Number | V2018B |
Description | CPU HEATSINKS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Alloy Top Mount |
EDA/CAD Models | V2018B Models |
Category | Shape Rectangular, Fins |
Mfr | Length 0.709" (18.00mm) |
Packaging Bulk | Width 0.394" (10.00mm) |
Part Status Active | Fin Height 0.394" (10.00mm) |
Type Top Mount | Material |
Attachment Method Thermal Tape, Adhesive (Not Included) | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,55113 € | 2.755,65 € |
| Unit Price without VAT: | 0,55113 € |
|---|---|
| Unit Price with VAT: | 0,65584 € |

