
V2015B | |
|---|---|
DigiKey Part Number | 123-V2015B-ND |
Manufacturer | |
Manufacturer Product Number | V2015B |
Description | STAMPED HEATSINK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy Board Level, Vertical |
EDA/CAD Models | V2015B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.787" (20.00mm) | |
Width | 0.776" (19.70mm) | |
Diameter | - | |
Fin Height | 0.303" (7.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 29.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,63300 € | 3.165,00 € |
| Unit Price without VAT: | 0,63300 € |
|---|---|
| Unit Price with VAT: | 0,75327 € |

