
V2012SN | |
|---|---|
DigiKey Part Number | 123-V2012SN-ND |
Manufacturer | |
Manufacturer Product Number | V2012SN |
Description | STAMPED HEATSINK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-126, TO-220 Aluminum Alloy Board Level, Vertical |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.866" (22.00mm) | |
Diameter | - | |
Fin Height | 0.433" (11.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 21.00°C/W | |
Material | ||
Material Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.400 | 0,96651 € | 5.219,15 € |
| Unit Price without VAT: | 0,96651 € |
|---|---|
| Unit Price with VAT: | 1,15015 € |

