
V2012B | |
|---|---|
DigiKey Part Number | 123-V2012B-ND |
Manufacturer | |
Manufacturer Product Number | V2012B |
Description | STAMPED HEATSINK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-126, TO-220 Aluminum Board Level, Vertical |
EDA/CAD Models | V2012B Models |
Category | Shape Rectangular, Fins |
Mfr | Length 0.748" (19.00mm) |
Packaging Bulk | Width 0.866" (22.00mm) |
Part Status Active | Fin Height 0.433" (11.00mm) |
Type Board Level, Vertical | Thermal Resistance @ Natural 21.00°C/W |
Package Cooled | Material |
Attachment Method PC Pin | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.050 | 0,52440 € | 2.123,82 € |
| Unit Price without VAT: | 0,52440 € |
|---|---|
| Unit Price with VAT: | 0,62404 € |

