
V2011SN | |
|---|---|
DigiKey Part Number | 123-V2011SN-ND |
Manufacturer | |
Manufacturer Product Number | V2011SN |
Description | STAMPED HEATSINK, ATTACHABLE, AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 0.866" (22.00mm) |
Packaging Bag | Width 0.433" (11.00mm) |
Part Status Active | Fin Height 0.748" (19.00mm) |
Type Board Level | Thermal Resistance @ Natural 21.00°C/W |
Package Cooled | Material |
Attachment Method Bolt On | Material Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,49381 € | 1.580,19 € |
| Unit Price without VAT: | 0,49381 € |
|---|---|
| Unit Price with VAT: | 0,58763 € |

