
V2011B | |
|---|---|
DigiKey Part Number | 123-V2011B-ND |
Manufacturer | |
Manufacturer Product Number | V2011B |
Description | STAMPED HEATSINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy Board Level |
Datasheet | Datasheet |
EDA/CAD Models | V2011B Models |
Category | Shape Rectangular, Fins |
Mfr | Length 0.748" (19.00mm) |
Packaging Bulk | Width 0.866" (22.00mm) |
Part Status Active | Fin Height 0.433" (11.00mm) |
Type Board Level | Thermal Resistance @ Natural 21.00°C/W |
Package Cooled | Material |
Attachment Method Bolt On | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.400 | 0,46826 € | 2.996,86 € |
| Unit Price without VAT: | 0,46826 € |
|---|---|
| Unit Price with VAT: | 0,55723 € |

