
V2009BC | |
|---|---|
DigiKey Part Number | 123-V2009BC-ND |
Manufacturer | |
Manufacturer Product Number | V2009BC |
Description | STAMPED HEATSINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Alloy Board Level, Vertical |
EDA/CAD Models | V2009BC Models |
Category | Shape Rectangular, Fins |
Mfr | Length 2.008" (51.00mm) |
Packaging Bulk | Width 1.614" (41.00mm) |
Part Status Active | Fin Height 1.378" (35.00mm) |
Type Board Level, Vertical | Material |
Attachment Method Bolt On and PC Pin | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,84964 € | 1.529,35 € |
| Unit Price without VAT: | 0,84964 € |
|---|---|
| Unit Price with VAT: | 1,01107 € |

