
V2008B | |
|---|---|
DigiKey Part Number | AE10838-ND |
Manufacturer | |
Manufacturer Product Number | V2008B |
Description | HEATSINK BLK ALUM TO-220 DUAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 (Dual) Aluminum Board Level |
Datasheet | Datasheet |
EDA/CAD Models | V2008B Models |
Category | Shape Rectangular, Fins |
Mfr | Length 1.450" (36.83mm) |
Packaging Bulk | Width 1.750" (44.45mm) |
Part Status Active | Fin Height 0.370" (9.40mm) |
Type Board Level | Thermal Resistance @ Natural 7.00°C/W |
Package Cooled | Material |
Attachment Method Bolt On | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,55300 € | 5,53 € |
| 25 | 0,52720 € | 13,18 € |
| 50 | 0,50860 € | 25,43 € |
| 100 | 0,49010 € | 49,01 € |
| 250 | 0,46688 € | 116,72 € |
| 750 | 0,44041 € | 330,31 € |
| 1.500 | 0,42449 € | 636,74 € |
| 5.250 | 0,39710 € | 2.084,78 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |





