Image for V2006A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2006A

DigiKey Part Number
123-V2006A-ND
Manufacturer
Manufacturer Product Number
V2006A
Description
STAMPED HEATSINK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum Alloy Top Mount
EDA/CAD Models
V2006A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
1.450" (36.83mm)
Width
0.700" (17.80mm)
Diameter
-
Fin Height
0.850" (21.60mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
10.00°C/W
Material
Material Finish
Clean Finished
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.4000,38623 €926,95 €
Unit Price without VAT:0,38623 €
Unit Price with VAT:0,45961 €