
V2004X | |
|---|---|
DigiKey Part Number | 123-V2004X-ND |
Manufacturer | |
Manufacturer Product Number | V2004X |
Description | STAMPED HEATSINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy Board Level, Vertical |
EDA/CAD Models | V2004X Models |
Category | Shape Rectangular, Fins |
Mfr | Length 1.575" (40.00mm) |
Packaging Bulk | Width 0.953" (24.20mm) |
Part Status Active | Fin Height 0.748" (19.00mm) |
Type Board Level, Vertical | Thermal Resistance @ Natural 13.00°C/W |
Package Cooled | Material |
Attachment Method Bolt On and PC Pin | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,79485 € | 4.769,10 € |
| Unit Price without VAT: | 0,79485 € |
|---|---|
| Unit Price with VAT: | 0,94587 € |

