Image for V2000W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2000W

DigiKey Part Number
123-V2000W-ND
Manufacturer
Manufacturer Product Number
V2000W
Description
PROFILE HEATSINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink SOT-32, TO-220, TOP-3 Aluminum Alloy Board Level, Vertical
EDA/CAD Models
V2000W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
0.984" (25.00mm)
Width
1.378" (35.00mm)
Diameter
-
Fin Height
1.000" (25.40mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
6.50°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5000,80673 €1.210,10 €
Unit Price without VAT:0,80673 €
Unit Price with VAT:0,96001 €