
V10196E1 | |
|---|---|
DigiKey Part Number | 123-V10196E1-ND |
Manufacturer | |
Manufacturer Product Number | V10196E1 |
Description | CPU HEATSINK, CROSS CUT, AL6063, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink CPU Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 1.654" (42.00mm) | |
Width | 1.654" (42.00mm) | |
Diameter | - | |
Fin Height | 0.992" (25.20mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 12.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 2,03069 € | 2.046,94 € |
| Unit Price without VAT: | 2,03069 € |
|---|---|
| Unit Price with VAT: | 2,41652 € |

