
KAB 6641 | |
|---|---|
DigiKey Part Number | AE11574-ND |
Manufacturer | |
Manufacturer Product Number | KAB 6641 |
Description | CABLE 8COND 24AWG/28AWG BLK 305M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 (2 Pair + 4) Conductor Multi-Conductor Cable Black 24 AWG, 28 AWG Foil, Braid 1000.7' (305.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.217" (5.51mm) |
Mfr | Shield Type Foil, Braid |
Packaging Bulk | Length 1000.7' (305.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Ratings UL Style 2725 |
Number of Conductors 8 (2 Pair + 4) | Voltage 30 V |
Wire Gauge | Operating Temperature 80°C |
Conductor Strand 7/0.0050", 7/0.0079" | Conductor Insulation Foam Polyethylene (FPE), High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,52000 € | 389,52 € |
| 5 | 346,22800 € | 1.731,14 € |
| 10 | 328,82500 € | 3.288,25 € |
| 25 | 306,88280 € | 7.672,07 € |
| Unit Price without VAT: | 389,52000 € |
|---|---|
| Unit Price with VAT: | 463,52880 € |

