


H8PPS-4006G | |
|---|---|
DigiKey Part Number | H8PPS-4006G-ND |
Manufacturer | |
Manufacturer Product Number | H8PPS-4006G |
Description | DIP CABLE - HDP40S/AE40G/HDP40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.6"), Board In |
Number of Positions 40 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 3,44800 € | 34,48 € |
| 25 | 3,26600 € | 81,65 € |
| 50 | 3,19020 € | 159,51 € |
| 100 | 3,03820 € | 303,82 € |
| 250 | 2,65848 € | 664,62 € |
| 500 | 2,58250 € | 1.291,25 € |
| 1.000 | 2,20273 € | 2.202,73 € |
| 2.500 | 2,05082 € | 5.127,05 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |




