


H8PPS-2406M | |
|---|---|
DigiKey Part Number | H8PPS-2406M-ND |
Manufacturer | |
Manufacturer Product Number | H8PPS-2406M |
Description | DIP CABLE - HDP24S/AE24M/HDP24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,88200 € | 28,82 € |
| 25 | 2,73000 € | 68,25 € |
| 50 | 2,66640 € | 133,32 € |
| 100 | 2,53950 € | 253,95 € |
| 250 | 2,22200 € | 555,50 € |
| 500 | 2,15850 € | 1.079,25 € |
| 1.000 | 1,84108 € | 1.841,08 € |
| 2.500 | 1,71411 € | 4.285,27 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |




