


H8MMS-4006G | |
|---|---|
DigiKey Part Number | H8MMS-4006G-ND |
Manufacturer | |
Manufacturer Product Number | H8MMS-4006G |
Description | DIP CBL - HHDM40S/AE40G/HHDM40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,78900 € | 17,89 € |
| 25 | 1,71240 € | 42,81 € |
| 50 | 1,67460 € | 83,73 € |
| 100 | 1,59850 € | 159,85 € |
| 250 | 1,44624 € | 361,56 € |
| 500 | 1,33208 € | 666,04 € |
| 1.000 | 1,14178 € | 1.141,78 € |
| 2.500 | 1,06565 € | 2.664,12 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |




