


H8MMS-2036G | |
|---|---|
DigiKey Part Number | H8MMS-2036G-ND |
Manufacturer | |
Manufacturer Product Number | H8MMS-2036G |
Description | DIP CBL - HHDM20S/AE20G/HHDM20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,53400 € | 25,34 € |
| 25 | 2,40080 € | 60,02 € |
| 50 | 2,34480 € | 117,24 € |
| 100 | 2,23320 € | 223,32 € |
| 250 | 1,95396 € | 488,49 € |
| 500 | 1,89816 € | 949,08 € |
| 1.000 | 1,61902 € | 1.619,02 € |
| 2.500 | 1,50736 € | 3.768,40 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |




