


H8MMS-1636M | |
|---|---|
DigiKey Part Number | H8MMS-1636M-ND |
Manufacturer | |
Manufacturer Product Number | H8MMS-1636M |
Description | DIP CBL - HHDM16S/AE16M/HHDM16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.1"), Board In |
Number of Positions 16 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,84400 € | 28,44 € |
| 25 | 2,69400 € | 67,35 € |
| 50 | 2,63120 € | 131,56 € |
| 100 | 2,50580 € | 250,58 € |
| 250 | 2,19252 € | 548,13 € |
| 500 | 2,12988 € | 1.064,94 € |
| 1.000 | 1,81667 € | 1.816,67 € |
| 2.500 | 1,69138 € | 4.228,45 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |




