


H8MMS-1606G | |
|---|---|
DigiKey Part Number | H8MMS-1606G-ND |
Manufacturer | |
Manufacturer Product Number | H8MMS-1606G |
Description | DIP CBL - HHDM16S/AE16G/HHDM16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.1"), Board In |
Number of Positions 16 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,01600 € | 10,16 € |
| 25 | 0,97520 € | 24,38 € |
| 50 | 0,95420 € | 47,71 € |
| 100 | 0,91280 € | 91,28 € |
| 250 | 0,82976 € | 207,44 € |
| 500 | 0,74680 € | 373,40 € |
| 1.000 | 0,66382 € | 663,82 € |
| 2.500 | 0,60159 € | 1.503,97 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |




