


H8MMH-3418G | |
|---|---|
DigiKey Part Number | H8MMH-3418G-ND |
Manufacturer | |
Manufacturer Product Number | H8MMH-3418G |
Description | DIP CABLE - HDM34H/AE34G/HDM34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 3,19100 € | 31,91 € |
| 25 | 3,02200 € | 75,55 € |
| 50 | 2,95180 € | 147,59 € |
| 100 | 2,81120 € | 281,12 € |
| 250 | 2,45984 € | 614,96 € |
| 500 | 2,38956 € | 1.194,78 € |
| 1.000 | 2,03816 € | 2.038,16 € |
| 2.500 | 1,89760 € | 4.744,00 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |




