


H8MMH-3036G | |
|---|---|
DigiKey Part Number | H8MMH-3036G-ND |
Manufacturer | |
Manufacturer Product Number | H8MMH-3036G |
Description | DIP CABLE - HDM30H/AE30G/HDM30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 4,17600 € | 41,76 € |
| 25 | 3,95520 € | 98,88 € |
| 50 | 3,86320 € | 193,16 € |
| 100 | 3,67910 € | 367,91 € |
| 250 | 3,21924 € | 804,81 € |
| 500 | 3,12726 € | 1.563,63 € |
| 1.000 | 2,66737 € | 2.667,37 € |
| 2.500 | 2,48342 € | 6.208,55 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |




