


H7WXH-2506M | |
|---|---|
DigiKey Part Number | H7WXH-2506M-ND |
Manufacturer | |
Manufacturer Product Number | H7WXH-2506M |
Description | CABLE D-SUB - HFU25H/AE25M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 € | 9,59 € |
| 10 | 8,63200 € | 86,32 € |
| 25 | 8,13120 € | 203,28 € |
| 50 | 7,92260 € | 396,13 € |
| 100 | 7,71410 € | 771,41 € |
| 250 | 6,88020 € | 1.720,05 € |
| 500 | 6,46322 € | 3.231,61 € |
| 1.000 | 5,71265 € | 5.712,65 € |
| Unit Price without VAT: | 9,59000 € |
|---|---|
| Unit Price with VAT: | 11,41210 € |




