


H7WXH-2506G | |
|---|---|
DigiKey Part Number | H7WXH-2506G-ND |
Manufacturer | |
Manufacturer Product Number | H7WXH-2506G |
Description | CABLE D-SUB - HFU25H/AE25G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,35000 € | 6,35 € |
| 10 | 5,74600 € | 57,46 € |
| 25 | 5,42840 € | 135,71 € |
| 50 | 5,29580 € | 264,79 € |
| 100 | 5,03100 € | 503,10 € |
| 250 | 4,50148 € | 1.125,37 € |
| 500 | 4,23666 € | 2.118,33 € |
| 1.000 | 3,70709 € | 3.707,09 € |
| Unit Price without VAT: | 6,35000 € |
|---|---|
| Unit Price with VAT: | 7,55650 € |



