


H7WXH-1510G | |
|---|---|
DigiKey Part Number | H7WXH-1510G-ND |
Manufacturer | |
Manufacturer Product Number | H7WXH-1510G |
Description | CABLE D-SUB - HFU15H/AE15G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| 10 | 5,53300 € | 55,33 € |
| 25 | 5,22680 € | 130,67 € |
| 50 | 5,09920 € | 254,96 € |
| 100 | 4,84440 € | 484,44 € |
| 250 | 4,33444 € | 1.083,61 € |
| 500 | 4,07946 € | 2.039,73 € |
| 1.000 | 3,56953 € | 3.569,53 € |
| 2.500 | 3,39106 € | 8.477,65 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,27090 € |



