


H7VXH-3710M | |
|---|---|
DigiKey Part Number | H7VXH-3710M-ND |
Manufacturer | |
Manufacturer Product Number | H7VXH-3710M |
Description | CABLE D-SUB - HMU37H/AE37M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,09000 € | 18,09 € |
| 10 | 15,83900 € | 158,39 € |
| 25 | 15,15400 € | 378,85 € |
| 50 | 14,66540 € | 733,27 € |
| 100 | 14,17650 € | 1.417,65 € |
| 250 | 13,39436 € | 3.348,59 € |
| 500 | 13,00330 € | 6.501,65 € |
| Unit Price without VAT: | 18,09000 € |
|---|---|
| Unit Price with VAT: | 21,52710 € |



