


H7VXH-3706G | |
|---|---|
DigiKey Part Number | H7VXH-3706G-ND |
Manufacturer | |
Manufacturer Product Number | H7VXH-3706G |
Description | CABLE D-SUB - HMU37H/AE37G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,41000 € | 9,41 € |
| 10 | 8,46800 € | 84,68 € |
| 25 | 7,97720 € | 199,43 € |
| 50 | 7,77240 € | 388,62 € |
| 100 | 7,56790 € | 756,79 € |
| 250 | 6,74976 € | 1.687,44 € |
| 500 | 6,34066 € | 3.170,33 € |
| 1.000 | 5,60433 € | 5.604,33 € |
| Unit Price without VAT: | 9,41000 € |
|---|---|
| Unit Price with VAT: | 11,19790 € |



