


H7VVH-3706M | |
|---|---|
DigiKey Part Number | H7VVH-3706M-ND |
Manufacturer | Assmann WSW Components |
Manufacturer Product Number | H7VVH-3706M |
Description | CABLE D-SUB-HMU37H/AE37M/HMU37H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,65000 € | 16,65 € |
| 10 | 14,43200 € | 144,32 € |
| 25 | 13,67920 € | 341,98 € |
| 50 | 13,48120 € | 674,06 € |
| 100 | 11,89510 € | 1.189,51 € |
| 250 | 11,10212 € | 2.775,53 € |
| 500 | 10,86424 € | 5.432,12 € |
| Unit Price without VAT: | 16,65000 € |
|---|---|
| Unit Price with VAT: | 19,81350 € |



