


H7SSH-2510M | |
|---|---|
DigiKey Part Number | H7SSH-2510M-ND |
Manufacturer | |
Manufacturer Product Number | H7SSH-2510M |
Description | CABLE D-SUB-HFM25H/AE25M/HFM25H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,88000 € | 14,88 € |
| 10 | 12,89900 € | 128,99 € |
| 25 | 12,22520 € | 305,63 € |
| 50 | 12,04820 € | 602,41 € |
| 100 | 10,63070 € | 1.063,07 € |
| 250 | 9,92204 € | 2.480,51 € |
| 500 | 9,70940 € | 4.854,70 € |
| Unit Price without VAT: | 14,88000 € |
|---|---|
| Unit Price with VAT: | 17,70720 € |



