


H7MMH-1506G | |
|---|---|
DigiKey Part Number | H7MMH-1506G-ND |
Manufacturer | |
Manufacturer Product Number | H7MMH-1506G |
Description | CBL D-SUB-HHMP15H/AE15G/HHMP15H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 5,64300 € | 56,43 € |
| 25 | 5,33160 € | 133,29 € |
| 50 | 5,20140 € | 260,07 € |
| 100 | 4,94130 € | 494,13 € |
| 250 | 4,42116 € | 1.105,29 € |
| 500 | 4,16108 € | 2.080,54 € |
| 1.000 | 3,64095 € | 3.640,95 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,42560 € |



