


H6PPS-2436G | |
|---|---|
DigiKey Part Number | H6PPS-2436G-ND |
Manufacturer | |
Manufacturer Product Number | H6PPS-2436G |
Description | DIP CABLE - HDP24S/AE24G/HDP24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 10 | 4,19500 € | 41,95 € |
| 25 | 3,97400 € | 99,35 € |
| 50 | 3,88140 € | 194,07 € |
| 100 | 3,69650 € | 369,65 € |
| 250 | 3,23448 € | 808,62 € |
| 500 | 3,14206 € | 1.571,03 € |
| 1.000 | 2,67999 € | 2.679,99 € |
| 2.500 | 2,49516 € | 6.237,90 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |




