


H6MMS-4036M | |
|---|---|
DigiKey Part Number | H6MMS-4036M-ND |
Manufacturer | |
Manufacturer Product Number | H6MMS-4036M |
Description | DIP CBL - HHDM40S/AE40M/HHDM40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP | Usage Socket (0.1"), Board In |
Number of Positions 40 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 10 | 6,16300 € | 61,63 € |
| 25 | 5,82160 € | 145,54 € |
| 50 | 5,67980 € | 283,99 € |
| 100 | 5,39570 € | 539,57 € |
| 250 | 4,82772 € | 1.206,93 € |
| 500 | 4,54372 € | 2.271,86 € |
| 1.000 | 3,97576 € | 3.975,76 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,11580 € |




