


H6MMS-4018G | |
|---|---|
DigiKey Part Number | H6MMS-4018G-ND |
Manufacturer | |
Manufacturer Product Number | H6MMS-4018G |
Description | DIP CBL - HHDM40S/AE40G/HHDM40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP | Usage Socket (0.1"), Board In |
Number of Positions 40 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,75800 € | 27,58 € |
| 25 | 2,61200 € | 65,30 € |
| 50 | 2,55100 € | 127,55 € |
| 100 | 2,42950 € | 242,95 € |
| 250 | 2,12588 € | 531,47 € |
| 500 | 2,06512 € | 1.032,56 € |
| 1.000 | 1,76143 € | 1.761,43 € |
| 2.500 | 1,63995 € | 4.099,88 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |




