


H6MMS-3406G | |
|---|---|
DigiKey Part Number | H6MMS-3406G-ND |
Manufacturer | |
Manufacturer Product Number | H6MMS-3406G |
Description | DIP CBL - HHDM34S/AE34G/HHDM34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP | Usage Socket (0.1"), Board In |
Number of Positions 34 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 2,25600 € | 22,56 € |
| 25 | 2,13680 € | 53,42 € |
| 50 | 2,08700 € | 104,35 € |
| 100 | 1,98760 € | 198,76 € |
| 250 | 1,73908 € | 434,77 € |
| 500 | 1,68942 € | 844,71 € |
| 1.000 | 1,44098 € | 1.440,98 € |
| 2.500 | 1,34160 € | 3.354,00 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |




