


H6MMS-2018M | |
|---|---|
DigiKey Part Number | H6MMS-2018M-ND |
Manufacturer | |
Manufacturer Product Number | H6MMS-2018M |
Description | DIP CBL - HHDM20S/AE20M/HHDM20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP | Usage Socket (0.1"), Board In |
Number of Positions 20 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,26800 € | 22,68 € |
| 25 | 2,14840 € | 53,71 € |
| 50 | 2,09880 € | 104,94 € |
| 100 | 1,99880 € | 199,88 € |
| 250 | 1,74896 € | 437,24 € |
| 500 | 1,69898 € | 849,49 € |
| 1.000 | 1,44913 € | 1.449,13 € |
| 2.500 | 1,34919 € | 3.372,97 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |




