


H6MMS-2006G | |
|---|---|
DigiKey Part Number | H6MMS-2006G-ND |
Manufacturer | |
Manufacturer Product Number | H6MMS-2006G |
Description | DIP CBL - HHDM20S/AE20G/HHDM20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,24400 € | 12,44 € |
| 25 | 1,19120 € | 29,78 € |
| 50 | 1,16480 € | 58,24 € |
| 100 | 1,11180 € | 111,18 € |
| 250 | 1,00592 € | 251,48 € |
| 500 | 0,92650 € | 463,25 € |
| 1.000 | 0,79415 € | 794,15 € |
| 2.500 | 0,74121 € | 1.853,03 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |




