


H6MMH-3006G | |
|---|---|
DigiKey Part Number | H6MMH-3006G-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-3006G |
Description | DIP CABLE - HDM30H/AE30G/HDM30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 2,23100 € | 22,31 € |
| 25 | 2,11280 € | 52,82 € |
| 50 | 2,06360 € | 103,18 € |
| 100 | 1,96530 € | 196,53 € |
| 250 | 1,71960 € | 429,90 € |
| 500 | 1,67048 € | 835,24 € |
| 1.000 | 1,42483 € | 1.424,83 € |
| 2.500 | 1,32656 € | 3.316,40 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |




